SchaffnerRN202-2-02-1M1Common Mode Chokes - CMCs
Common Mode Chokes Dual 1100uH 10kHz 2A 0.07Ohm DCR Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Line | |
| Dual | |
| 2 | |
| 1100u | |
| 10k | |
| 2 | |
| 0.07(Typ) | |
| 300VAC | |
| 1.5kVAC | |
| Through Hole | |
| -40 | |
| 100 | |
| 18.5 | |
| 9.1 | |
| 13.8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

