ToshibaRN1903,LF(CTDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 200mW 6-Pin US T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Dual | |
| 50 | |
| 0.1 | |
| 70@10mA@5V | |
| 250 | |
| 22 | |
| 1 | |
| 0.3@0.25mA@5mA | |
| 200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Supplier Package | US |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

