50-75% Off
Microchip TechnologyRN1810E-I/RM100
Module 802.11b/g/n 2.472GHz 37-Pin Tray
| Compliant | |
| 5A992a. | |
| Obsolete | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11b/g/n | |
| Module | |
| 16QAM|64QAM|BPSK|CCK|DSSS|QPSK | |
| 13 | |
| Single | |
| 2412 | |
| 2472 | |
| -95.7dBm@1Mbps|-92.7dBm@6Mbps|-87.7dBm@11Mbps|-75.7dBm@54Mbps | |
| UART | |
| 20.7dBm(Typ) | |
| 3.15 | |
| 3.3 | |
| 3.45 | |
| 246(Typ) | |
| 64(Typ) | |
| Microcontroller | |
| External | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.16 |
| Package Width | 17.78 |
| Package Length | 26.67 |
| PCB changed | 37 |
| 37 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

