Reduced Price
Microchip TechnologyRN171-I/RM480
Module 802.11b/g 2.462GHz 11000Kbps 49-Pin Tray
| Compliant | |
| 5A992.c | |
| Unconfirmed | |
| 8529.90.22.00 | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11b/g | |
| Module | |
| DBPSK|DQPSK|CCK|OFDM|DSSS | |
| 11 | |
| 11000@b|54000@g | |
| Single | |
| 2412 | |
| 2462 | |
| -83dBm | |
| GPIO/SPI/UART | |
| 3 | |
| 3.3 | |
| 3.7 | |
| Microprocessor | |
| External/On Board | |
| Yes | |
| No | |
| 128bit WEP/AES/TKIP/WPA-PSK/WPA2-PSK/WPS | |
| Client|Infrastructure | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 3.18 mm |
| Package Width | 17.78 mm |
| Package Length | 26.67 mm |
| PCB changed | 49 |
| 49 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

