ToshibaRN1421(TE85L,F)Digital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.8A 200mW 3-Pin S-Mini T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.8 | |
| 60@100mA@1V | |
| 300 | |
| 1 | |
| 1 | |
| 0.25@1mA@50mA|0.25@2mA@50mA | |
| 200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.5 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | S-Mini |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

