| Compliant | |
| 5A992c. | |
| Active | |
| 8529.90.21.00 | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11b/g | |
| Module | |
| DSSS|OFDM | |
| 14 | |
| 11000@b|54000@g | |
| Single | |
| 2402 | |
| 2480 | |
| -85dBm | |
| GPIO/SPI/UART | |
| 3 | |
| 3.3 | |
| 3.7 | |
| 212 | |
| 40(Typ) | |
| Microprocessor | |
| External/On Board | |
| Yes | |
| No | |
| 128bit WEP/AES/TKIP/WPA-PSK/WPA2-PSK/WPS | |
| Client|Infrastructure | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Screw |
| Package Height | 3.5 |
| Package Width | 20 |
| Package Length | 37 |
| PCB changed | 44 |
| 44 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

