25-50% Off
Microchip TechnologyRN131C/RM
Module 802.11b/g 2.48GHz 1000Kbps 44-Pin SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11b/g | |
| Module | |
| DBPSK|DQPSK|CCK|OFDM|DSSS | |
| ISM | |
| 14 | |
| 1000 | |
| Single | |
| 2402 | |
| 2480 | |
| 2.4GHz | |
| -85dBm | |
| GPIO/SPI/UART | |
| 18dBm | |
| 3 | |
| 3.3 | |
| 3.7 | |
| 212 | |
| 40(Typ) | |
| Microprocessor | |
| External/On Board | |
| Yes | |
| No | |
| 128bit WEP/AES/TKIP/WPA-PSK/WPA2-PSK/WPS | |
| Infrastructure|Ad-Hoc | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 3.5 |
| Package Width | 20 |
| Package Length | 37 |
| PCB changed | 44 |
| Supplier Package | SMD |
| 44 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

