SchaffnerRN114-2.5-02-3M3Common Mode Chokes - CMCs
Common Mode Chokes Dual 3300uH 10kHz 2.5A 0.063Ohm DCR Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| RN114-2.5-02-3M3 | |
| Automotive | No |
| PPAP | No |
| Power Line | |
| Dual | |
| 2 | |
| 3300u | |
| 10k | |
| 2.5 | |
| 0.063(Typ) | |
| 300VAC | |
| 1.5kVAC | |
| Through Hole | |
| -40 | |
| 100 | |
| 22.8 | |
| 21.8 | |
| 13.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

