SwitchcraftRN111PCConnector Audio and Video
Conn 1/4" Phone Jack F 2 POS 7.62mm Solder RA Thru-Hole 5 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1/4" Phone Jack | |
| F | |
| 2 | |
| 5 | |
| 7.62 | |
| 1 | |
| Solder | |
| Right Angle | |
| Black | |
| 15.87 | |
| 32.51 | |
| 17.17 | |
| Through Hole | |
| Thermoplastic | |
| Silver | |
| Copper Alloy |
Utilize your audio and video with the 1/4\" phone jack RN111PC audio and video connector from Switchcraft. This F connector's 2 contacts that are made out of copper alloy and plated with silver. It has a female type gender. It has a right angle body orientation. Its pitch is 7.62 mm. This connector has a single port. RN111PC is housed in thermoplastic. This product is 15.87 mm long, 17.17 mm tall and 32.51 mm deep. Its 5 terminals use the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

