ToshibaRN1102(TE85L,F)Digital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 100mW 3-Pin SSM T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 50@10mA@5V | |
| 250 | |
| 10 | |
| 1 | |
| 0.3@0.25mA@5mA | |
| 100 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 0.8 |
| Package Length | 1.6 |
| PCB changed | 3 |
| Supplier Package | SSM |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

