SchaffnerRN102-0.6-02Common Mode Chokes - CMCs
Common Mode Chokes Dual 4400uH 10kHz 0.6A 0.385Ohm DCR Thru-Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Line | |
| Dual | |
| 2 | |
| 4400u | |
| 10k | |
| 0.6 | |
| 0.385 | |
| 250VAC | |
| 1.5kVAC | |
| Through Hole | |
| -40 | |
| 125 | |
| 14.3 | |
| 14.3 | |
| 9.3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
