Arrow Electronic Components Online
RNXVRD2|MICROCHP|simage
RNXVRD2|MICROCHP|limage
RF/Wireless Development Boards and Kits

RN-XV-RD2

RN171XV 802.11 Wireless LAN Reference Design Board

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8529.90.22.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Reference Design Board
  • Supported Device
    RN171XV
  • Supported Device Technology
    802.11 Wireless LAN
  • Typical Operating Frequency (MHz)
    2400

Documentation and Resources

Datasheets
Design resources