RECOM Power GmbHRN-1212SDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 12V 0.104A 1.25W 4-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 12 | |
| 0.104 | |
| 1.25 | |
| 1000VDC | |
| DC/DC | |
| 105 | |
| Yes | |
| 10% | |
| 1.4% | |
| 82 | |
| -40 | |
| 85 | |
| Industrial | |
| 1.9 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7.62 mm |
| Package Width | 10.1 mm |
| Package Length | 12.6 mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 4 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

