RECOM Power GmbHRN-0505SDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.25A 1.25W 4-Pin DIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5 | |
| 0.25 | |
| 1.25 | |
| 1000VDC | |
| DC/DC | |
| 105 | |
| Yes | |
| 15% | |
| 1.4% | |
| 72 | |
| -40 | |
| 85 | |
| Industrial | |
| 1.9 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7.62 |
| Package Width | 10.1 |
| Package Length | 12.6 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 4 | |
| Lead Shape | Through Hole |
Adjust the voltage level of your devices with this RN-0505S DC to DC converter from RECOM. This converter's single output can produce a current up to 0.25 A. With a fixed output that has a voltage of 5 V and maximum output power of 1.25 W, this is power management at its best. Operate at a constant current by utilizing the load regulation of 15% and line regulation of 1.4%. This converter is 72 % efficient. It has a switching frequency of 105 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The converter is ideal for operating at a minimum isolation voltage of 1000 VDC and an isolation of Isolated. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

