RECOM Power GmbHRMOD300-80-13.7SUW/CTRL/MODC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 13.7V 22A 300W Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 18 | |
| 106 | |
| 13.7 | |
| 22 | |
| 300 | |
| 2250VDC | |
| DC/DC | |
| 175(Typ) | |
| Yes | |
| 3%(Typ) | |
| 0.1% | |
| 89(Typ) | |
| -40 | |
| 75 | |
| Box | |
| Fixed | |
| Mounting | Screw |
| Package Height | 44 |
| Package Width | 76 |
| Package Length | 190 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

