California Eastern LaboratoriesRMLV0408EGSP-4S2#HA0SRAM Chip
SRAM Chip Async Single 3V/3.3V 4M-bit 512K x 8 45ns 32-Pin SOP T/R
| Compliant | |
| 5A002 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| 4M | |
| 512K | |
| 8 | |
| SDR | |
| 19 | |
| 1 | |
| Asynchronous | |
| 45 | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 25 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2.75 mm |
| Package Width | 11.4 mm |
| Package Length | 20.75 mm |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 32 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

