Stackpole Electronics, IncRMCF2512FT10K0Resistor Fixed Single-Surface Mount

Res Thick Film 2512 10K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF2512FT10K0 fixed single surface-mount resistor from SEI Stackpole Electronics. This part has a power rating of 1 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long, 0.55 mm tall and 3.2 mm deep. It has a tolerance of 1%. This device utilizes thick film technology.

Import TariffMay apply to this part

1,774 parts: Ships tomorrow

    Total$29.63Price for 1774

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2146+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1774
      Maximum Of:
      1774
      Country Of origin:
      Taiwan
         
      • Price: $0.0167
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2146+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,774 parts
      • Price: $0.0167

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.