Stackpole Electronics, IncRMCF2010JT75R0Resistor Fixed Single-Surface Mount

Res Thick Film 2010 75 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF2010JT75R0 fixed single surface-mount resistor from SEI Stackpole Electronics. This dependable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 75 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 5 mm long, 0.55 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device is made with thick film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    18 weeks
    • Price: $0.0219
    1. 4000+$0.0219
    2. 8000+$0.0209
    3. 12000+$0.0207
    4. 20000+$0.0203
    5. 28000+$0.0202
    6. 40000+$0.0199
    7. 48000+$0.0194
    8. 96000+$0.0192

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.