Stackpole Electronics, IncRMCF2010FT1R00Resistor Fixed Single-Surface Mount

Res Thick Film 2010 1 Ohm 1% 0.75W(3/4W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF2010FT1R00 fixed single surface-mount resistor from SEI Stackpole Electronics. This dependable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 1 Ohm. Its temperature coefficient is ±400 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 5 mm long, 0.55 mm tall and 2.5 mm deep. This device is made with thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

6,056 parts: Ships tomorrow

    Total$63.32Price for 2056

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1934+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      2056
      Maximum Of:
      3999
      Country Of origin:
      Japan
         
      • Price: $0.0308
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1934+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Japan
      • In Stock: 2,056 parts
      • Price: $0.0308
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2508+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Japan
      • In Stock: 4,000 parts
      • Price: $0.0305

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.