10-25% Off

Stackpole Electronics, IncRMCF1210JT3R90Resistor Fixed Single-Surface Mount

Res Thick Film 1210 3.9 Ohm 5% 0.5W(1/2W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF1210JT3R90 fixed single surface-mount resistor from SEI Stackpole Electronics. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 3.9 Ohm. Its temperature coefficient is ±400 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thick film technology. This product is 3.2 mm long, 0.55 mm tall and 2.5 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

64 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1538+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      64
      Country Of origin:
      Japan
         
      • Price: $0.0048
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1538+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Japan
      • In Stock: 64 parts
      • Price: $0.0048

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.