Stackpole Electronics, IncRMCF1210FT2R20Resistor Fixed Single-Surface Mount

Res Thick Film 1210 2.2 Ohm 1% 0.5W(1/2W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200

The RMCF1210FT2R20 fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 2.2 Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±400 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long, 0.55 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology.

Import TariffMay apply to this part

179 parts: Ships tomorrow

    Total$0.81Price for 179

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2135+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      179
      Maximum Of:
      179
      Country Of origin:
      Japan
         
      • Price: $0.0045
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2135+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Japan
      • In Stock: 179 parts
      • Price: $0.0045

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.