10-25% Off

Stackpole Electronics, IncRMCF1206JT3M30Resistor Fixed Single-Surface Mount

Res Thick Film 1206 3.3M Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF1206JT3M30 fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 3.3M Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes thick film technology. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.0032
    1. 5000+$0.0032
    2. 15000+$0.0031
    3. 25000+$0.0027
    4. 60000+$0.0026

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.