Stackpole Electronics, IncRMCF1206JT33K0Resistor Fixed Single-Surface Mount

Res Thick Film 1206 33K Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The RMCF1206JT33K0 fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 33K Ohm. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

156 parts: Ships in 2 days

    Total$0.62Price for 156

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1849+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      156
      Maximum Of:
      156
      Country Of origin:
      China
         
      • Price: $0.004
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1849+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 156 parts
      • Price: $0.004

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.