Stackpole Electronics, IncRMCF1206FT634RResistor Fixed Single-Surface Mount

Res Thick Film 1206 634 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RMCF1206FT634R fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 634 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.0043
    1. 5000+$0.0043
    2. 10000+$0.0041
    3. 15000+$0.0039
    4. 25000+$0.0037
    5. 35000+$0.0036
    6. 50000+$0.0035
    7. 60000+$0.0034
    8. 120000+$0.0033
    9. 125000+$0.0032

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.