10-25% Off

Stackpole Electronics, IncRMCF1206FT332RResistor Fixed Single-Surface Mount

Res Thick Film 1206 332 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RMCF1206FT332R fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 332 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This device utilizes thick film technology. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C.

2,126 parts: Ships tomorrow

    Total$3.83Price for 2126

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      2126
      Maximum Of:
      2126
      Country Of origin:
      China
         
      • Price: $0.0018
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 2,126 parts
      • Price: $0.0018

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.