Stackpole Electronics, IncRMCF1206FT2K21Resistor Fixed Single-Surface Mount

Res Thick Film 1206 2.21K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RMCF1206FT2K21 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2.21K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This device is made with thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

168 parts: Ships tomorrow

    Total$0.71Price for 168

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2110+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      168
      Maximum Of:
      168
      Country Of origin:
      China
         
      • Price: $0.0042
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2110+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 168 parts
      • Price: $0.0042

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.