Stackpole Electronics, IncRMCF0603FT3M74Resistor Fixed Single-Surface Mount

Res Thick Film 0603 3.74M Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF0603FT3M74 fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 3.74M Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1.55 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thick film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.0038
    1. 5000+$0.0038
    2. 10000+$0.0037
    3. 25000+$0.0036
    4. 40000+$0.0035

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.