Stackpole Electronics, IncRMCF0603FT165RResistor Fixed Single-Surface Mount

Res Thick Film 0603 165 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF0603FT165R fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 165 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1.55 mm long, 0.45 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

674 parts: Ships tomorrow

    Total$1.35Price for 674

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2134+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      674
      Maximum Of:
      674
      Country Of origin:
      Taiwan
         
      • Price: $0.002
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2134+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Taiwan
      • In Stock: 674 parts
      • Price: $0.002

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.