Stackpole Electronics, IncRMCF0402FT2M26Resistor Fixed Single-Surface Mount

Res Thick Film 0402 2.26M Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF0402FT2M26 fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 2.26M Ohm. This durable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.0027
    1. 10000+$0.0027

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.