VishayRMB4S-E3/45Bridge Rectifiers
Diode Rectifier Bridge Single 400V 0.8A 4-Pin TO-269AA Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Fast Recovery Rectifier | |
| Single | |
| 400 | |
| 0.8@Ta=30°C | |
| 280 | |
| 30 | |
| 1.25@0.4A | |
| 5 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.7(Max) mm |
| Package Width | 4.1(Max) mm |
| Package Length | 4.95(Max) mm |
| PCB changed | 4 |
| Standard Package Name | TO |
| Supplier Package | TO-269AA |
| 4 |
If you want to convert an alternating current input into a direct current, then this RMB4S-E3/45 full bridge rectifier from Vishay is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

