VishayRMB2S-E3/80Bridge Rectifiers
Diode Rectifier Bridge Single 200V 0.8A 4-Pin TO-269AA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Fast Recovery Rectifier | |
| Single | |
| 200 | |
| 0.8@Ta=30°C | |
| 140 | |
| 30 | |
| 1.25@0.4A | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.7(Max) |
| Package Width | 4.1(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 4 |
| Standard Package Name | TO |
| Supplier Package | TO-269AA |
| 4 |
If you want to convert an alternating current input into a direct current, then this RMB2S-E3/80 full bridge rectifier from Vishay is perfect for you! This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

