| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Hercules RM | |
| RISC | |
| ARM Cortex R4F | |
| ARM | |
| 200 | |
| 200 | |
| 16|32 | |
| Flash | |
| 1280KB | |
| 192KB | |
| 64KB | |
| Yes | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 64 | |
| 2 | |
| 14 | |
| 2 | |
| 16/16 | |
| 12/12 | |
| 0 | |
| 2 | |
| 2 | |
| 1 | |
| 1 | |
| 0 | |
| 3 | |
| 1 | |
| 1 | |
| CAN Controller | |
| 1.14 | |
| 1.2 | |
| 1.32 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 20.2(Max) mm |
| Package Length | 20.2(Max) mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 144 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

