| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±12 | |
| 4 | |
| 45@4.5V | |
| 4@4.5V | |
| 300@10V | |
| 1000 | |
| 10 | |
| 50 | |
| 17 | |
| 10 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

