| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| N | |
| 650 | |
| ±30 | |
| 4 | |
| -55 to 150 | |
| 11.5 | |
| 101000 | |
| 150 | |
| 3.5 | |
| Mounting | Surface Mount |
| Package Height | 2.5(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 6.7(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

