| EU RoHS | Compliant with Exemption |
| ECCN (US) | 5A992c. |
| Part Status | Active |
| HTS | 8517.62.00.90 |
| Automotive | No |
| PPAP | No |
| Product Category | Transceiver |
| Modulation Technique | MSK |
| Maximum RF Operating Frequency Range (MHz) | 1500 to 2500 |
| Maximum RF Operating Frequency (MHz) | 2483.5 |
| Operating Band Frequency (MHz) | 2400 to 2483.5 |
| Minimum Operating Supply Voltage | 2.3V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 4.19 |
| Package Width | 28.7 |
| Package Length | 44.45 |
| PCB changed | 22 |
| Supplier Package | SMD Module |
| Pin Count | 22 |