RECOM Power GmbHRM-0509S/PDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 9V 0.028A 0.25W Medical 4-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 9 | |
| 0.028 | |
| 0.25 | |
| 1000VDC | |
| 105 | |
| No | |
| 1.2%/1%Vi(Typ) | |
| 72 | |
| -40 | |
| 85 | |
| Tube | |
| 1.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 mm |
| Package Width | 6 mm |
| Package Length | 11.5 mm |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

