RECOM Power GmbHRLS-397Inductor Surface Mount
Inductor Power Unshielded Wirewound 3.9uH 20% 100KHz 1.32A 0.14Ohm DCR 1812 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 3.9u | |
| 10 | |
| 20% | |
| 100K | |
| 1.32 | |
| 2.1(Typ) | |
| 0.14 | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Bag | |
| 5 | |
| Surface Mount | |
| 3.7 | |
| 3.1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

