RECOM Power GmbHRLS-186-RInductor Surface Mount
Inductor Power Unshielded Wirewound 18uH 10% 100KHz 1.89A 0.1Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 18u | |
| 10 | |
| 10% | |
| 100K | |
| 1.89 | |
| 2.14(Typ) | |
| 0.1 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 8.1 | |
| Surface Mount | |
| 7.3 | |
| 5.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

