RECOM Power GmbHRLS-105-RInductor Surface Mount
Inductor Power Unshielded Wirewound 100uH 10% 100KHz 1.02A 0.35Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 100u | |
| 10 | |
| 10% | |
| 100K | |
| 1.02 | |
| 1.1(Typ) | |
| 0.35 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 9.4 | |
| 5.9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

