VishayRLR32C8200GRB14Resistor Fixed Single-Through Hole

Res Metal Film 820 Ohm 2% 1W ±100ppm/°C 0.01% Epoxy AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RLR32C8200GRB14 fixed single through-hole resistor from Vishay will get the job done. This part has a power rating of 1 W. This product has a resistance value of 820 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. It is reliable with a failure rate grade of R. This product is 14.27 mm long. This part has an operating temperature of -65 to 150 °C. The RLR32C8200GRB14 part has an axial termination style. This device is made with metal film technology.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    28 weeks
    • Price: $9.876
    1. 1+$9.876
    2. 500+$8.629
    3. 5000+$7.800

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.