VishayRLR32C1503GRB14Resistor Fixed Single-Through Hole

Res Metal Film 150K Ohm 2% 1W ±100ppm/°C 0.01% Epoxy AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RLR32C1503GRB14 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 150K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 150 °C. It is reliable with a failure rate grade of R. This device utilizes metal film technology. This product is 14.27 mm long. The RLR32C1503GRB14 part has an axial termination style. It has a tolerance of 2%.

1,000 parts: Ships in 2 days

    Total$979.40Price for 100

    • (100)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2509+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,000 parts
      • Price: $9.794

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.