VishayRLR20C7501GRR36Resistor Fixed Single-Through Hole

Res Metal Film 7.5K Ohm 2% 0.5W(1/2W) ±100ppm/°C 0.01% Epoxy AXL T/R

If you are in the market for a cost-effective alternative to surface-mount components, the RLR20C7501GRR36 fixed single through-hole resistor from Vishay could be of use in your design. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 7.5K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is reliable with a failure rate grade of R. The RLR20C7501GRR36 part has an axial termination style. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 2%. This device utilizes metal film technology. This product is 9.53 mm long.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.