VishayRLR20C3010FRB14Resistor Fixed Single-Through Hole
Res Metal Film 301 Ohm 1% 0.5W(1/2W) ±100ppm/°C 0.01% Epoxy AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 301 | |
| 1% | |
| 350 | |
| 0.5 (1/2) | |
| Metal Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 3.51 | |
| 9.53 | |
| 0.75 | |
| 0.81 | |
| 38.1 | |
| R | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RLR20C3010FRB14 fixed single through-hole resistor from Vishay can offer you a solution. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 301 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This part has an operating temperature of -65 to 150 °C. This product is 9.53 mm long. This device is made with metal film technology. The RLR20C3010FRB14 part has an axial termination style. It is reliable with a failure rate grade of R.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

