VishayRLR07C6042FSB14Resistor Fixed Single-Through Hole

Res Metal Film 60.4K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk

Look no further than Vishay's RLR07C6042FSB14 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 60.4K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.35 mm long. The RLR07C6042FSB14 part has an axial termination style. This part has an operating temperature of -65 to 150 °C. This device utilizes metal film technology. It has a tolerance of 1%. It is reliable with a failure rate grade of S.

500 parts: Ships tomorrow

    Total$0.70Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2416+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 500 parts
      • Price: $0.6966

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.