VishayRLR07C5623FRB14Resistor Fixed Single-Through Hole

Res Metal Film 562K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Epoxy AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RLR07C5623FRB14 fixed single through-hole resistor. This product has a resistance value of 562K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.35 mm long. It has a tolerance of 1%. This device is made with metal film technology. The RLR07C5623FRB14 part has an axial termination style. It is reliable with a failure rate grade of R. This part has an operating temperature of -65 to 150 °C.

880 parts: Ships in 2 days

    Total$0.26Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2103+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 880 parts
      • Price: $0.2581

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.