VishayRLR07C5111FSB14Resistor Fixed Single-Through Hole

Res Metal Film 5.11K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk

If you are in the market for a cost-effective alternative to surface-mount components, the RLR07C5111FSB14 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 5.11K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of S. This device is made with metal film technology. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 1%. This product is 6.35 mm long. The RLR07C5111FSB14 part has an axial termination style.

2,009 parts: Ships tomorrow

    Total$1.92Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2121+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      United States of America
      • In Stock: 2,009 parts
      • Price: $1.9222

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.