VishayRLR07C4700GPB14Resistor Fixed Single-Through Hole

Res Metal Film 470 Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.1% Epoxy AXL Bulk

Look no further than Vishay's RLR07C4700GPB14 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 470 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.35 mm long. It is reliable with a failure rate grade of P. This device is made with metal film technology. It has a tolerance of 2%. This part has an operating temperature of -65 to 150 °C. The RLR07C4700GPB14 part has an axial termination style.

60 parts: Ships tomorrow

    Total$0.37Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2019+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      United States of America
      • In Stock: 60 parts
      • Price: $0.3678

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.