VishayRLR07C3900GSB14Resistor Fixed Single-Through Hole

Res Metal Film 390 Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk

The RLR07C3900GSB14 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 390 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. This device utilizes metal film technology. This product is 6.35 mm long. This part has an operating temperature of -65 to 150 °C. It is reliable with a failure rate grade of S. The RLR07C3900GSB14 part has an axial termination style.

300 parts: Ships tomorrow

    Total$1.85Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2549+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      United States of America
      • In Stock: 300 parts
      • Price: $1.8465

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.