VishayRLR07C3832FSB14Resistor Fixed Single-Through Hole

Res Metal Film 38.3K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the RLR07C3832FSB14 fixed single through-hole resistor from Vishay can offer you a solution. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 38.3K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 150 °C. This device utilizes metal film technology. It has a tolerance of 1%. This product is 6.35 mm long. The RLR07C3832FSB14 part has an axial termination style.

22 parts: Ships tomorrow

    Total$1.87Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1709+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      United States of America
      • In Stock: 22 parts
      • Price: $1.866

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.