VishayRLR07C3831FPB14Resistor Fixed Single-Through Hole

Res Metal Film 3.83K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.1% Epoxy AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RLR07C3831FPB14 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 3.83K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 150 °C. This product is 6.35 mm long. The RLR07C3831FPB14 part has an axial termination style. It has a tolerance of 1%. This device utilizes metal film technology. It is reliable with a failure rate grade of P.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 weeks
    • Price: $2.0640
    1. 1+$2.0640
    2. 500+$0.7440
    3. 5000+$0.7246

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.